TBJE226J035LDLZ0000
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 22uF, 2917,

Overview of TBJE226J035LDLZ0000 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJE226J035LDLZ0000 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJE226J035LDLZ0000 by Kyocera AVX Components

TBJE226J035LDLZ0000
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
125 mΩ
Height
4.1 mm
JESD-609 Code
e0
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
MIL-PRF-55365
Size Code
2917
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb) - fused
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TBJE226J035LDLZ0000
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 22uF, 2917,
    VS

Alternate Parts for TBJE226J035LDLZ0000

This table gives cross-reference parts and alternative options found for TBJE226J035LDLZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE226J035LDLZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJE226J035LDDZ0H00 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 22uF, 2917, Kyocera AVX Components TBJE226J035LDLZ0000 vs TBJE226J035LDDZ0H00
TBJE226J035CXLD0900 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 22uF, 2917, Kyocera AVX Components TBJE226J035LDLZ0000 vs TBJE226J035CXLD0900
TBWE226J035CWLB9H00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJE226J035LDLZ0000 vs TBWE226J035CWLB9H00
TBWE226J035CSSC0845 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 22uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TBJE226J035LDLZ0000 vs TBWE226J035CSSC0845
TBJE226J035LEDZ0700 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 22uF, 2917, Kyocera AVX Components TBJE226J035LDLZ0000 vs TBJE226J035LEDZ0700
TBWE226J035CSSB0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJE226J035LDLZ0000 vs TBWE226J035CSSB0923
TBJE226J035LRDC0045 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 22uF, 2917, Kyocera AVX Components TBJE226J035LDLZ0000 vs TBJE226J035LRDC0045
TBJE226J035CSDB0745 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 22uF, 2917, Kyocera AVX Components TBJE226J035LDLZ0000 vs TBJE226J035CSDB0745
TBWE226J035CKDZ0924 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 22uF, 2917, Kyocera AVX Components TBJE226J035LDLZ0000 vs TBWE226J035CKDZ0924
TBWE226J035CDDZ0024 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 22uF, 2917, Kyocera AVX Components TBJE226J035LDLZ0000 vs TBWE226J035CDDZ0024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJE226J035LDLZ0000 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJE226J035LDLZ0000 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJE226J035LDLZ0000 would you like to use for your alert(s)?
  • Please alert me when TBJE226J035LDLZ0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJE226J035LDLZ0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJE226J035LDLZ0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJE226J035LDLZ0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJE226J035LDLZ0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJE226J035LDLZ0000 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: