Part Details for TBJD686M010CFLZ0745 by Kyocera AVX Components
Overview of TBJD686M010CFLZ0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD686M010CFLZ0745
TBJD686M010CFLZ0745 CAD Models
TBJD686M010CFLZ0745 Part Data Attributes
|
TBJD686M010CFLZ0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD686M010CFLZ0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD686M010CFLZ0745
This table gives cross-reference parts and alternative options found for TBJD686M010CFLZ0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD686M010CFLZ0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD686M010CRSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD686M010CFLZ0745 vs TBJD686M010CRSD0845 |
TBWD686M010CFSC0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686M010CFLZ0745 vs TBWD686M010CFSC0900 |
TBWD686M010CESC0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686M010CFLZ0745 vs TBWD686M010CESC0824 |
TBWD686M010LALB9945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686M010CFLZ0745 vs TBWD686M010LALB9945 |
TBJD686M010CDDB0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686M010CFLZ0745 vs TBJD686M010CDDB0824 |
TBJD686M010CEDB0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686M010CFLZ0745 vs TBJD686M010CEDB0900 |
TBJD686M010CELZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686M010CFLZ0745 vs TBJD686M010CELZ0H45 |
TBWD686M010LRDB0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686M010CFLZ0745 vs TBWD686M010LRDB0745 |
TBJD686M010CSDD0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686M010CFLZ0745 vs TBJD686M010CSDD0823 |
TBWD686M010CRDZ0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686M010CFLZ0745 vs TBWD686M010CRDZ0945 |