Part Details for TBJD686M010CSDD0823 by Kyocera AVX Components
Overview of TBJD686M010CSDD0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD686M010CSDD0823
TBJD686M010CSDD0823 CAD Models
TBJD686M010CSDD0823 Part Data Attributes
|
TBJD686M010CSDD0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD686M010CSDD0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD686M010CSDD0823
This table gives cross-reference parts and alternative options found for TBJD686M010CSDD0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD686M010CSDD0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD686M010CESC0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686M010CSDD0823 vs TBWD686M010CESC0824 |
TBJD686M010CDDB0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686M010CSDD0823 vs TBJD686M010CDDB0824 |
TBJD686M010CEDB0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686M010CSDD0823 vs TBJD686M010CEDB0900 |
TBJD686M010CELZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686M010CSDD0823 vs TBJD686M010CELZ0H45 |
TBJD686M010CFDZ0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686M010CSDD0823 vs TBJD686M010CFDZ0000 |
TBJD686M010CLDZ0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686M010CSDD0823 vs TBJD686M010CLDZ0824 |
TBWD686M010LRDB0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686M010CSDD0823 vs TBWD686M010LRDB0745 |
TBWD686M010LASB0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686M010CSDD0823 vs TBWD686M010LASB0723 |
TBWD686M010LALB9945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686M010CSDD0823 vs TBWD686M010LALB9945 |
TBWD686M010CFSC0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686M010CSDD0823 vs TBWD686M010CFSC0900 |