Datasheets
TBJD686K020RRSZ0000 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP

Part Details for TBJD686K020RRSZ0000 by Kyocera AVX Components

Overview of TBJD686K020RRSZ0000 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TBJD686K020RRSZ0000

Part # Distributor Description Stock Price Buy
DISTI # 478-TBJD686K020RRSZ0000TR-ND
DigiKey CAP TANT Min Qty: 500 Lead time: 32 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $5.4667
$5.4667 Buy Now
DISTI # TBJD686K020RRSZ000
Avnet Americas Cap Tant Solid 68uF 20VDC D CASE 10% 7343-31 (Alt: TBJD686K020RRSZ000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days 0
  • 50 $4.2267
$4.2267 Buy Now
DISTI # 581-TBJD686K020RRSZ
Mouser Electronics Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant 0
  • 500 $5.0600
$5.0600 Order Now

Part Details for TBJD686K020RRSZ0000

TBJD686K020RRSZ0000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJD686K020RRSZ0000 Part Data Attributes

TBJD686K020RRSZ0000 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJD686K020RRSZ0000 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Factory Lead Time 30 Weeks
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 68 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 490 mΩ
Height 2.9 mm
JESD-609 Code e0
Leakage Current 0.01 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 Inch
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 20 V
Ripple Current 221 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for TBJD686K020RRSZ0000

This table gives cross-reference parts and alternative options found for TBJD686K020RRSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD686K020RRSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPSD686K020H0300 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD686K020RRSZ0000 vs TPSD686K020H0300
TPSD686K020H0070 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD686K020RRSZ0000 vs TPSD686K020H0070
TBJD686K020LRLC0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD686K020RRSZ0000 vs TBJD686K020LRLC0845
TPSE686K020Y0150 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT Kyocera AVX Components TBJD686K020RRSZ0000 vs TPSE686K020Y0150
TBJD686K020LBLC0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD686K020RRSZ0000 vs TBJD686K020LBLC0024
TAJD686K020HNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD686K020RRSZ0000 vs TAJD686K020HNJ
TPSD686K020R0150 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD686K020RRSZ0000 vs TPSD686K020R0150
TAJD686K020RNJV Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, Kyocera AVX Components TBJD686K020RRSZ0000 vs TAJD686K020RNJV
TBJD686K020CSLB0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD686K020RRSZ0000 vs TBJD686K020CSLB0024
TAJD686K020SNJV Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, Kyocera AVX Components TBJD686K020RRSZ0000 vs TAJD686K020SNJV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJD686K020RRSZ0000 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJD686K020RRSZ0000 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJD686K020RRSZ0000 would you like to use for your alert(s)?
  • Please alert me when TBJD686K020RRSZ0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJD686K020RRSZ0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJD686K020RRSZ0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJD686K020RRSZ0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJD686K020RRSZ0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJD686K020RRSZ0000 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: