There are no models available for this part yet.
Overview of TBJD686K006CSLD9000 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TBJD686K006CSLD9000 by Kyocera AVX Components
Part Data Attributes for TBJD686K006CSLD9000 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
900 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e0
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6 V
|
Reference Standard
|
MIL-PRF-55365/8
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - fused
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TBJD686K006CSLD9000
This table gives cross-reference parts and alternative options found for TBJD686K006CSLD9000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD686K006CSLD9000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11DK686KP | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD686K006CSLD9000 vs CWR11DK686KP |
TBJD686K006CCMZ0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686K006CSLD9000 vs TBJD686K006CCMZ0845 |
TBJD686K006CLMDT824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686K006CSLD9000 vs TBJD686K006CLMDT824 |
TBJD686K006CRSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD686K006CSLD9000 vs TBJD686K006CRSB0800 |
TBJD686K006CWLT0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, 2917 | Kyocera AVX Components | TBJD686K006CSLD9000 vs TBJD686K006CWLT0H24 |
T492D686K006MB4252WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJD686K006CSLD9000 vs T492D686K006MB4252WAFL |
T492D686K006AH42527610 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJD686K006CSLD9000 vs T492D686K006AH42527610 |
TBJD686K006CKLB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686K006CSLD9000 vs TBJD686K006CKLB0H23 |
T492D686K006AK42517640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJD686K006CSLD9000 vs T492D686K006AK42517640 |
TBJD686K006CDMZ0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686K006CSLD9000 vs TBJD686K006CDMZ0845 |