Part Details for TBJD685K025CDLB9800 by Kyocera AVX Components
Overview of TBJD685K025CDLB9800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD685K025CDLB9800
TBJD685K025CDLB9800 CAD Models
TBJD685K025CDLB9800 Part Data Attributes
|
TBJD685K025CDLB9800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD685K025CDLB9800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD685K025CDLB9800
This table gives cross-reference parts and alternative options found for TBJD685K025CDLB9800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD685K025CDLB9800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD685K025CLLC9800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBJD685K025CDLB9800 vs TBJD685K025CLLC9800 |
TBJD685K025CSSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD685K025CDLB9800 vs TBJD685K025CSSB0000 |
TBJD685K025CXMCT800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBJD685K025CDLB9800 vs TBJD685K025CXMCT800 |
TBJD685K025CWMCT724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBJD685K025CDLB9800 vs TBJD685K025CWMCT724 |
T493D685K025CT631C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | KEMET Corporation | TBJD685K025CDLB9800 vs T493D685K025CT631C7610 |
T493D685K025CC6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD685K025CDLB9800 vs T493D685K025CC6312 |
TBJD685K025CBMD0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBJD685K025CDLB9800 vs TBJD685K025CBMD0724 |
TBJD685K025CBSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD685K025CDLB9800 vs TBJD685K025CBSB0023 |
TBJD685K025CCMD0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBJD685K025CDLB9800 vs TBJD685K025CCMD0800 |
TBJD685K025CDMZ0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBJD685K025CDLB9800 vs TBJD685K025CDMZ0045 |