Part Details for TBJD685K025CCMD0800 by Kyocera AVX Components
Overview of TBJD685K025CCMD0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD685K025CCMD0800
TBJD685K025CCMD0800 CAD Models
TBJD685K025CCMD0800 Part Data Attributes
|
TBJD685K025CCMD0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD685K025CCMD0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD685K025CCMD0800
This table gives cross-reference parts and alternative options found for TBJD685K025CCMD0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD685K025CCMD0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D685K025CM61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD685K025CCMD0800 vs T493D685K025CM61207280 |
T493D685K025BK6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD685K025CCMD0800 vs T493D685K025BK6212 |
T493D685K025BH6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD685K025CCMD0800 vs T493D685K025BH6413 |
TBJD685K025CKLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBJD685K025CCMD0800 vs TBJD685K025CKLZ0045 |
TBJD685K025CKMC0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBJD685K025CCMD0800 vs TBJD685K025CKMC0H23 |
T492D685K025DS42517610 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | KEMET Corporation | TBJD685K025CCMD0800 vs T492D685K025DS42517610 |
TBJD685K025CLSCT024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBJD685K025CCMD0800 vs TBJD685K025CLSCT024 |
TBJD685K025CSSCT924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBJD685K025CCMD0800 vs TBJD685K025CSSCT924 |
TBJD685K025CWSBT800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBJD685K025CCMD0800 vs TBJD685K025CWSBT800 |
TBJD685K025CRLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD685K025CCMD0800 vs TBJD685K025CRLZ0945 |