Part Details for TBJD476J006CGSC0900 by Kyocera AVX Components
Overview of TBJD476J006CGSC0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD476J006CGSC0900
TBJD476J006CGSC0900 CAD Models
TBJD476J006CGSC0900 Part Data Attributes
|
TBJD476J006CGSC0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD476J006CGSC0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD476J006CGSC0900
This table gives cross-reference parts and alternative options found for TBJD476J006CGSC0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD476J006CGSC0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11DB476JABTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476J006CGSC0900 vs CWR11DB476JABTR4 |
CWR11DB476JBCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | TBJD476J006CGSC0900 vs CWR11DB476JBCTR13 |
TBJD476J006CKSCTH45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476J006CGSC0900 vs TBJD476J006CKSCTH45 |
TBJD476J006CFST0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476J006CGSC0900 vs TBJD476J006CFST0724 |
TBJD476J006CRLC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD476J006CGSC0900 vs TBJD476J006CRLC0700 |
TBJD476J006CRSCT024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476J006CGSC0900 vs TBJD476J006CRSCT024 |
TBJD476J006CLSBT823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476J006CGSC0900 vs TBJD476J006CLSBT823 |
TBJD476J006CFSC0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476J006CGSC0900 vs TBJD476J006CFSC0824 |
T492D476J006PHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | TBJD476J006CGSC0900 vs T492D476J006PHTLVL7280 |
TBJD476J006CWMD0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476J006CGSC0900 vs TBJD476J006CWMD0024 |