Part Details for CWR11DB476JBCTR13 by Kyocera AVX Components
Overview of CWR11DB476JBCTR13 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11DB476JBCTR13
CWR11DB476JBCTR13 CAD Models
CWR11DB476JBCTR13 Part Data Attributes
|
CWR11DB476JBCTR13
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11DB476JBCTR13
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2916, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0028 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 150 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for CWR11DB476JBCTR13
This table gives cross-reference parts and alternative options found for CWR11DB476JBCTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11DB476JBCTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11DB476JABTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | CWR11DB476JBCTR13 vs CWR11DB476JABTR4 |
TBJD476J006CKSCTH45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | CWR11DB476JBCTR13 vs TBJD476J006CKSCTH45 |
TBJD476J006CGSC0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | CWR11DB476JBCTR13 vs TBJD476J006CGSC0900 |
TBJD476J006CFST0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | CWR11DB476JBCTR13 vs TBJD476J006CFST0724 |
TBJD476J006CRLC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | CWR11DB476JBCTR13 vs TBJD476J006CRLC0700 |
TBJD476J006CRSCT024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | CWR11DB476JBCTR13 vs TBJD476J006CRSCT024 |
TBJD476J006CLSBT823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | CWR11DB476JBCTR13 vs TBJD476J006CLSBT823 |
TBJD476J006CFSC0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | CWR11DB476JBCTR13 vs TBJD476J006CFSC0824 |
T492D476J006PHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | CWR11DB476JBCTR13 vs T492D476J006PHTLVL7280 |
TBJD476J006CWMD0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | CWR11DB476JBCTR13 vs TBJD476J006CWMD0024 |