Part Details for TBJD475M035CXLT0845 by Kyocera AVX Components
Overview of TBJD475M035CXLT0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD475M035CXLT0845
TBJD475M035CXLT0845 CAD Models
TBJD475M035CXLT0845 Part Data Attributes
|
TBJD475M035CXLT0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD475M035CXLT0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD475M035CXLT0845
This table gives cross-reference parts and alternative options found for TBJD475M035CXLT0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD475M035CXLT0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD475M035CCLB9H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBJD475M035CXLT0845 vs TBJD475M035CCLB9H45 |
TBJD475M035CAMC0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBJD475M035CXLT0845 vs TBJD475M035CAMC0024 |
T493D475M035BB6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD475M035CXLT0845 vs T493D475M035BB6313 |
T493D475M035BT6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD475M035CXLT0845 vs T493D475M035BT6113 |
T493D475M035CB611C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | KEMET Corporation | TBJD475M035CXLT0845 vs T493D475M035CB611C7280 |
T493D475M035CB652CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | KEMET Corporation | TBJD475M035CXLT0845 vs T493D475M035CB652CWAFL |
TBJD475M035CALZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBJD475M035CXLT0845 vs TBJD475M035CALZ0H24 |
T493D475M035CT641A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TBJD475M035CXLT0845 vs T493D475M035CT641A |
TBJD475M035CXLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBJD475M035CXLT0845 vs TBJD475M035CXLC0945 |
TBJD475M035CSMZ0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBJD475M035CXLT0845 vs TBJD475M035CSMZ0724 |