Part Details for T493D475M035CB611C7280 by KEMET Corporation
Overview of T493D475M035CB611C7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D475M035CB611C7280
T493D475M035CB611C7280 CAD Models
T493D475M035CB611C7280 Part Data Attributes
|
T493D475M035CB611C7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D475M035CB611C7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 126.4 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D475M035CB611C7280
This table gives cross-reference parts and alternative options found for T493D475M035CB611C7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D475M035CB611C7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD475M035CCLB9H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | T493D475M035CB611C7280 vs TBJD475M035CCLB9H45 |
TBJD475M035CAMC0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | T493D475M035CB611C7280 vs TBJD475M035CAMC0024 |
T493D475M035BB6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D475M035CB611C7280 vs T493D475M035BB6313 |
T493D475M035BT6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D475M035CB611C7280 vs T493D475M035BT6113 |
T493D475M035CB652CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | KEMET Corporation | T493D475M035CB611C7280 vs T493D475M035CB652CWAFL |
TBJD475M035CALZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | T493D475M035CB611C7280 vs TBJD475M035CALZ0H24 |
T493D475M035CT641A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493D475M035CB611C7280 vs T493D475M035CT641A |
TBJD475M035CXLT0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | T493D475M035CB611C7280 vs TBJD475M035CXLT0845 |
TBJD475M035CXLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | T493D475M035CB611C7280 vs TBJD475M035CXLC0945 |
TBJD475M035CSMZ0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | T493D475M035CB611C7280 vs TBJD475M035CSMZ0724 |