Part Details for TBJD336J016CLSZ0024 by Kyocera AVX Components
Overview of TBJD336J016CLSZ0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD336J016CLSZ0024
TBJD336J016CLSZ0024 CAD Models
TBJD336J016CLSZ0024 Part Data Attributes
|
TBJD336J016CLSZ0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD336J016CLSZ0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD336J016CLSZ0024
This table gives cross-reference parts and alternative options found for TBJD336J016CLSZ0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD336J016CLSZ0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD336J016CCDD0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336J016CLSZ0024 vs TBJD336J016CCDD0024 |
TBWD336J016LCLB0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336J016CLSZ0024 vs TBWD336J016LCLB0H00 |
TBJD336J016CWLB0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336J016CLSZ0024 vs TBJD336J016CWLB0800 |
TBWD336J016LXSB0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336J016CLSZ0024 vs TBWD336J016LXSB0945 |
TBWD336J016LBSZ0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD336J016CLSZ0024 vs TBWD336J016LBSZ0800 |
TBWD336J016LDLB0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336J016CLSZ0024 vs TBWD336J016LDLB0700 |
TBWD336J016LADZ0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336J016CLSZ0024 vs TBWD336J016LADZ0945 |
TBJD336J016CELC0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336J016CLSZ0024 vs TBJD336J016CELC0H45 |
TBWD336J016CWLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD336J016CLSZ0024 vs TBWD336J016CWLC0945 |
TBWD336J016LKLZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336J016CLSZ0024 vs TBWD336J016LKLZ0H00 |