Part Details for TBWD336J016LXSB0945 by Kyocera AVX Components
Overview of TBWD336J016LXSB0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD336J016LXSB0945
TBWD336J016LXSB0945 CAD Models
TBWD336J016LXSB0945 Part Data Attributes
|
TBWD336J016LXSB0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD336J016LXSB0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD336J016LXSB0945
This table gives cross-reference parts and alternative options found for TBWD336J016LXSB0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD336J016LXSB0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD336J016CCDD0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBWD336J016LXSB0945 vs TBJD336J016CCDD0024 |
TBWD336J016LCLB0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBWD336J016LXSB0945 vs TBWD336J016LCLB0H00 |
TBJD336J016CWLB0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBWD336J016LXSB0945 vs TBJD336J016CWLB0800 |
TBWD336J016LBSZ0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD336J016LXSB0945 vs TBWD336J016LBSZ0800 |
TBWD336J016LDLB0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBWD336J016LXSB0945 vs TBWD336J016LDLB0700 |
TBWD336J016LADZ0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBWD336J016LXSB0945 vs TBWD336J016LADZ0945 |
TBJD336J016CELC0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBWD336J016LXSB0945 vs TBJD336J016CELC0H45 |
TBWD336J016CWLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD336J016LXSB0945 vs TBWD336J016CWLC0945 |
TBWD336J016LKLZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBWD336J016LXSB0945 vs TBWD336J016LKLZ0H00 |
TBJD336J016CSSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD336J016LXSB0945 vs TBJD336J016CSSD0023 |