Part Details for TBJD336J010CKLD0H23 by Kyocera AVX Components
Overview of TBJD336J010CKLD0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD336J010CKLD0H23
TBJD336J010CKLD0H23 CAD Models
TBJD336J010CKLD0H23 Part Data Attributes
|
TBJD336J010CKLD0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD336J010CKLD0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD336J010CKLD0H23
This table gives cross-reference parts and alternative options found for TBJD336J010CKLD0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD336J010CKLD0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD336J010CBSD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2917 | Kyocera AVX Components | TBJD336J010CKLD0H23 vs TBJD336J010CBSD0800 |
TBJD336J010CCSB0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336J010CKLD0H23 vs TBJD336J010CCSB0845 |
T493D336J010BK6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2917 | KEMET Corporation | TBJD336J010CKLD0H23 vs T493D336J010BK6310 |
T493D336J010CM6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2917 | KEMET Corporation | TBJD336J010CKLD0H23 vs T493D336J010CM6320 |
TBJD336J010CGMZ0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336J010CKLD0H23 vs TBJD336J010CGMZ0700 |
TBJD336J010CKMD0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336J010CKLD0H23 vs TBJD336J010CKMD0H23 |
T492D336J010RB42527640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJD336J010CKLD0H23 vs T492D336J010RB42527640 |
TBJD336J010CKSZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336J010CKLD0H23 vs TBJD336J010CKSZ0845 |
TBJD336J010CLMD0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336J010CKLD0H23 vs TBJD336J010CLMD0723 |
TBJD336J010CRMZT000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336J010CKLD0H23 vs TBJD336J010CRMZT000 |