Part Details for TBJD336J010CCSB0845 by Kyocera AVX Components
Overview of TBJD336J010CCSB0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD336J010CCSB0845
TBJD336J010CCSB0845 CAD Models
TBJD336J010CCSB0845 Part Data Attributes
|
TBJD336J010CCSB0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD336J010CCSB0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD336J010CCSB0845
This table gives cross-reference parts and alternative options found for TBJD336J010CCSB0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD336J010CCSB0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD336J010CCSC0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336J010CCSB0845 vs TBJD336J010CCSC0000 |
TBJD336J010CKMZ0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336J010CCSB0845 vs TBJD336J010CKMZ0924 |
T83D336J010KCBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2917 | Vishay Intertechnologies | TBJD336J010CCSB0845 vs T83D336J010KCBL |
T493D336J010AN64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD336J010CCSB0845 vs T493D336J010AN64107280 |
TBJD336J010CWLCT823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336J010CCSB0845 vs TBJD336J010CWLCT823 |
TBJD336J010CKSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336J010CCSB0845 vs TBJD336J010CKSC0800 |
TBJD336J010CLSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336J010CCSB0845 vs TBJD336J010CLSB0H00 |
TBJD336J010CCLC0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336J010CCSB0845 vs TBJD336J010CCLC0H23 |
TBJD336J010CKLD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336J010CCSB0845 vs TBJD336J010CKLD0000 |
TBJD336J010CDLC0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336J010CCSB0845 vs TBJD336J010CDLC0723 |