Part Details for TBJD226K015CWLT0700 by Kyocera AVX Components
Overview of TBJD226K015CWLT0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD226K015CWLT0700
TBJD226K015CWLT0700 CAD Models
TBJD226K015CWLT0700 Part Data Attributes
|
TBJD226K015CWLT0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD226K015CWLT0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Manufacturer Series | TBJ | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Series | TBJ | |
Size Code | 2917 | |
Terminal Finish | Matte Tin (Sn) | |
Width | 4.3 mm |
Alternate Parts for TBJD226K015CWLT0700
This table gives cross-reference parts and alternative options found for TBJD226K015CWLT0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD226K015CWLT0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492D226K015BK | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TBJD226K015CWLT0700 vs T492D226K015BK |
T492D226K015CC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TBJD226K015CWLT0700 vs T492D226K015CC |
TBJD226K015CRST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917 | Kyocera AVX Components | TBJD226K015CWLT0700 vs TBJD226K015CRST0924 |
TBJD226K015CSLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917 | Kyocera AVX Components | TBJD226K015CWLT0700 vs TBJD226K015CSLT0045 |
CWR11HS226KDA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 22uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | TBJD226K015CWLT0700 vs CWR11HS226KDA |
TBJD226K015CRLT0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917 | Kyocera AVX Components | TBJD226K015CWLT0700 vs TBJD226K015CRLT0800 |
TBJD226K015CRLT0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917 | Kyocera AVX Components | TBJD226K015CWLT0700 vs TBJD226K015CRLT0723 |
TBJD226K015CWST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917 | Kyocera AVX Components | TBJD226K015CWLT0700 vs TBJD226K015CWST0824 |
CWR11HH226KDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TBJD226K015CWLT0700 vs CWR11HH226KDC |
TBJD226K015CWLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917 | Kyocera AVX Components | TBJD226K015CWLT0700 vs TBJD226K015CWLT0945 |