Capacitors
T492D226K015CC
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid)

Overview of T492D226K015CC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for T492D226K015CC by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 60M2233
Newark 22.0Uf 15.0V |Kemet T492D226K015CC Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 400 $7.7600
  • 800 $7.5200
  • 1,600 $7.2900
  • 2,400 $6.9400
$6.9400 / $7.7600 Buy Now

CAD Models for T492D226K015CC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T492D226K015CC by KEMET Corporation

T492D226K015CC
KEMET Corporation
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1100 mΩ
Height
2.8 mm
JESD-609 Code
e0
Leakage Current
0.0033 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
15 V
Ripple Current
147.6 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T492D226K015CC
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid)
    VS

Alternate Parts for T492D226K015CC

This table gives cross-reference parts and alternative options found for T492D226K015CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492D226K015CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T492D226K015BK Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T492D226K015CC vs T492D226K015BK
TBJD226K015CRST0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917 Kyocera AVX Components T492D226K015CC vs TBJD226K015CRST0924
TBJD226K015CSLT0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917 Kyocera AVX Components T492D226K015CC vs TBJD226K015CSLT0045
CWR11HS226KDA CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 22uF, SURFACE MOUNT, 2917, CHIP KEMET Corporation T492D226K015CC vs CWR11HS226KDA
TBJD226K015CRLT0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917 Kyocera AVX Components T492D226K015CC vs TBJD226K015CRLT0800
TBJD226K015CRLT0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917 Kyocera AVX Components T492D226K015CC vs TBJD226K015CRLT0723
TBJD226K015CWST0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917 Kyocera AVX Components T492D226K015CC vs TBJD226K015CWST0824
CWR11HH226KDC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T492D226K015CC vs CWR11HH226KDC
TBJD226K015CWLT0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917 Kyocera AVX Components T492D226K015CC vs TBJD226K015CWLT0945
CWR11HH226KC/PR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T492D226K015CC vs CWR11HH226KC/PR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T492D226K015CC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T492D226K015CC by KEMET Corporation

  • Please alert me when T492D226K015CC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T492D226K015CC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T492D226K015CC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T492D226K015CC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T492D226K015CC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T492D226K015CC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: