TBJD226K015CSST0H00
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917

Overview of TBJD226K015CSST0H00 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJD226K015CSST0H00 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJD226K015CSST0H00 by Kyocera AVX Components

TBJD226K015CSST0H00
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1100 mΩ
Height
2.8 mm
JESD-609 Code
e0
Length
7.3 mm
Manufacturer Series
TBJ
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
15 V
Reference Standard
MIL-PRF-55365/8
Series
TBJ
Size Code
2917
Terminal Finish
Tin/Lead (Sn/Pb)
Width
4.3 mm
Want to compare parts?
  1. TBJD226K015CSST0H00
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917
    VS

Alternate Parts for TBJD226K015CSST0H00

This table gives cross-reference parts and alternative options found for TBJD226K015CSST0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD226K015CSST0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T492D226K015BK Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation TBJD226K015CSST0H00 vs T492D226K015BK
T492D226K015CC Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation TBJD226K015CSST0H00 vs T492D226K015CC
TBJD226K015CRST0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917 Kyocera AVX Components TBJD226K015CSST0H00 vs TBJD226K015CRST0924
TBJD226K015CSLT0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917 Kyocera AVX Components TBJD226K015CSST0H00 vs TBJD226K015CSLT0045
CWR11HS226KDA CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 22uF, SURFACE MOUNT, 2917, CHIP KEMET Corporation TBJD226K015CSST0H00 vs CWR11HS226KDA
TBJD226K015CRLT0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917 Kyocera AVX Components TBJD226K015CSST0H00 vs TBJD226K015CRLT0800
TBJD226K015CRLT0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917 Kyocera AVX Components TBJD226K015CSST0H00 vs TBJD226K015CRLT0723
TBJD226K015CWST0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917 Kyocera AVX Components TBJD226K015CSST0H00 vs TBJD226K015CWST0824
CWR11HH226KDC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TBJD226K015CSST0H00 vs CWR11HH226KDC
TBJD226K015CWLT0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917 Kyocera AVX Components TBJD226K015CSST0H00 vs TBJD226K015CWLT0945

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJD226K015CSST0H00 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJD226K015CSST0H00 by Kyocera AVX Components

  • Please alert me when TBJD226K015CSST0H00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TBJD226K015CSST0H00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJD226K015CSST0H00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TBJD226K015CSST0H00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJD226K015CSST0H00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJD226K015CSST0H00 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: