TBJD156K020CBLT0945
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917

Overview of TBJD156K020CBLT0945 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJD156K020CBLT0945 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJD156K020CBLT0945 by Kyocera AVX Components

TBJD156K020CBLT0945
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1100 mΩ
Height
2.8 mm
JESD-609 Code
e4
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Reference Standard
MIL-PRF-55365/8
Size Code
2917
Surface Mount
YES
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TBJD156K020CBLT0945
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917
    VS

Alternate Parts for TBJD156K020CBLT0945

This table gives cross-reference parts and alternative options found for TBJD156K020CBLT0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD156K020CBLT0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11JC156KDATR4 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917, Kyocera AVX Components TBJD156K020CBLT0945 vs CWR11JC156KDATR4
CWR11JH156KBB CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 15 uF, SURFACE MOUNT, 2917, CHIP Vishay Sprague TBJD156K020CBLT0945 vs CWR11JH156KBB
CWR11JK156KCTR4 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917, Kyocera AVX Components TBJD156K020CBLT0945 vs CWR11JK156KCTR4
T493D156K020BB6133 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJD156K020CBLT0945 vs T493D156K020BB6133
T493D156K020BC64207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJD156K020CBLT0945 vs T493D156K020BC64207610
T493D156K020CH62107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJD156K020CBLT0945 vs T493D156K020CH62107640
T493D156K020CT6220 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP KEMET Corporation TBJD156K020CBLT0945 vs T493D156K020CT6220
T496D156K020AK63207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917, KEMET Corporation TBJD156K020CBLT0945 vs T496D156K020AK63207280
TBJD156K020CSMC0800 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, 2917, Kyocera AVX Components TBJD156K020CBLT0945 vs TBJD156K020CSMC0800
TBJD156K020CSMT0700 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, 2917, Kyocera AVX Components TBJD156K020CBLT0945 vs TBJD156K020CSMT0700

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJD156K020CBLT0945 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJD156K020CBLT0945 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJD156K020CBLT0945 would you like to use for your alert(s)?
  • Please alert me when TBJD156K020CBLT0945 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJD156K020CBLT0945 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJD156K020CBLT0945 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJD156K020CBLT0945 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJD156K020CBLT0945.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJD156K020CBLT0945 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: