Part Details for T493D156K020BB6133 by KEMET Corporation
Overview of T493D156K020BB6133 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D156K020BB6133
T493D156K020BB6133 CAD Models
T493D156K020BB6133 Part Data Attributes
|
T493D156K020BB6133
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D156K020BB6133
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 280 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.003 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D156K020BB6133
This table gives cross-reference parts and alternative options found for T493D156K020BB6133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D156K020BB6133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D156K020BT62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D156K020BB6133 vs T493D156K020BT62207280 |
T493D156K020CH6132 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D156K020BB6133 vs T493D156K020CH6132 |
T493D156K020CH612AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | T493D156K020BB6133 vs T493D156K020CH612AWAFL |
T493D156K020CH631C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | T493D156K020BB6133 vs T493D156K020CH631C7640 |
T493D156K020CT632CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | T493D156K020BB6133 vs T493D156K020CT632CWAFL |
T493D156K020BC6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D156K020BB6133 vs T493D156K020BC6323 |
T496D156K020CC642B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | T493D156K020BB6133 vs T496D156K020CC642B7610 |
T496D156K020CC632C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | T493D156K020BB6133 vs T496D156K020CC632C7610 |
TBJD156K020CBSD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T493D156K020BB6133 vs TBJD156K020CBSD0923 |
TBJD156K020CBSZT745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | T493D156K020BB6133 vs TBJD156K020CBSZT745 |