Part Details for TBWC686J006LSLZ0745 by Kyocera AVX Components
Overview of TBWC686J006LSLZ0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC686J006LSLZ0745
TBWC686J006LSLZ0745 CAD Models
TBWC686J006LSLZ0745 Part Data Attributes
|
TBWC686J006LSLZ0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC686J006LSLZ0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2412, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0041 mA | |
Length | 6 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 270 mA | |
Series | TBW | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC686J006LSLZ0745
This table gives cross-reference parts and alternative options found for TBWC686J006LSLZ0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC686J006LSLZ0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC686J006LASC0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686J006LSLZ0745 vs TBWC686J006LASC0H00 |
TBJC686J006CLLD0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686J006LSLZ0745 vs TBJC686J006CLLD0823 |
TBJC686J006CFLZ0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686J006LSLZ0745 vs TBJC686J006CFLZ0900 |
TBJC686J006CFLD9H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686J006LSLZ0745 vs TBJC686J006CFLD9H00 |
TBJC686J006CELZ0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686J006LSLZ0745 vs TBJC686J006CELZ0824 |
TBWC686J006CXLC0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686J006LSLZ0745 vs TBWC686J006CXLC0023 |
TBWC686J006LASZ0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686J006LSLZ0745 vs TBWC686J006LASZ0045 |
TBWC686J006LBDC0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686J006LSLZ0745 vs TBWC686J006LBDC0745 |
TBWC686J006LADC0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686J006LSLZ0745 vs TBWC686J006LADC0H45 |
TBWC686J006CWSC0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 68uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC686J006LSLZ0745 vs TBWC686J006CWSC0H45 |