Part Details for TBJC685J015CSC0800 by Kyocera AVX Components
Overview of TBJC685J015CSC0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC685J015CSC0800
TBJC685J015CSC0800 CAD Models
TBJC685J015CSC0800 Part Data Attributes
|
TBJC685J015CSC0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC685J015CSC0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0011 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 6.0 | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC685J015CSC0800
This table gives cross-reference parts and alternative options found for TBJC685J015CSC0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC685J015CSC0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC685J015CSZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC685J015CSC0800 vs TBJC685J015CSZ9000 |
TBJC685J015CSSB9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC685J015CSC0800 vs TBJC685J015CSSB9023 |
TBJB685J015CBZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC685J015CSC0800 vs TBJB685J015CBZ9045 |
TBJA685J015CSL9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC685J015CSC0800 vs TBJA685J015CSL9045 |
TBJA685J015CBZ9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC685J015CSC0800 vs TBJA685J015CBZ9024 |
TBJC685J015CBLZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC685J015CSC0800 vs TBJC685J015CBLZ9000 |
TBJC685J015CRB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC685J015CSC0800 vs TBJC685J015CRB0923 |
TBJC685J015CBS0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC685J015CSC0800 vs TBJC685J015CBS0845 |
TBJC685J015CBS0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC685J015CSC0800 vs TBJC685J015CBS0700 |
TBJA685J015CSB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC685J015CSC0800 vs TBJA685J015CSB9045 |