Part Details for TBJB685J015CBZ9045 by Kyocera AVX Components
Overview of TBJB685J015CBZ9045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB685J015CBZ9045
TBJB685J015CBZ9045 CAD Models
TBJB685J015CBZ9045 Part Data Attributes
|
TBJB685J015CBZ9045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB685J015CBZ9045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2412, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
Leakage Current | 0.0011 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB685J015CBZ9045
This table gives cross-reference parts and alternative options found for TBJB685J015CBZ9045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB685J015CBZ9045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB685J015CBZ9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB685J015CBZ9045 vs TBJB685J015CBZ9023 |
TBJB685J015CSZ9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB685J015CBZ9045 vs TBJB685J015CSZ9024 |
TBJA685J015CRL9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB685J015CBZ9045 vs TBJA685J015CRL9000 |
TBJC685J015CBL0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB685J015CBZ9045 vs TBJC685J015CBL0024 |
TBJC685J015CBL0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB685J015CBZ9045 vs TBJC685J015CBL0023 |
TBJC685J015CSLZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB685J015CBZ9045 vs TBJC685J015CSLZ9045 |
TBJC685J015CRZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB685J015CBZ9045 vs TBJC685J015CRZ0945 |
TBJC685J015CSL0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB685J015CBZ9045 vs TBJC685J015CSL0845 |
TBJC685J015CRSB9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB685J015CBZ9045 vs TBJC685J015CRSB9023 |
TBJC685J015CBC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB685J015CBZ9045 vs TBJC685J015CBC0923 |