Part Details for TBJC475K020CWLD9H45 by Kyocera AVX Components
Overview of TBJC475K020CWLD9H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC475K020CWLD9H45
TBJC475K020CWLD9H45 CAD Models
TBJC475K020CWLD9H45 Part Data Attributes
|
TBJC475K020CWLD9H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC475K020CWLD9H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 2412
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 80 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC475K020CWLD9H45
This table gives cross-reference parts and alternative options found for TBJC475K020CWLD9H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC475K020CWLD9H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC475K020CWSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 2412 | Kyocera AVX Components | TBJC475K020CWLD9H45 vs TBJC475K020CWSB0724 |
T496C475K020CH641C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | KEMET Corporation | TBJC475K020CWLD9H45 vs T496C475K020CH641C7280 |
T493C475K020CB652A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | KEMET Corporation | TBJC475K020CWLD9H45 vs T493C475K020CB652A7640 |
T493C475K020CK651BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | KEMET Corporation | TBJC475K020CWLD9H45 vs T493C475K020CK651BWAFL |
TBJC475K020CBSC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC475K020CWLD9H45 vs TBJC475K020CBSC0000 |
T493C475K020BB62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJC475K020CWLD9H45 vs T493C475K020BB62207610 |
TBJC475K020CWLBTH23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBJC475K020CWLD9H45 vs TBJC475K020CWLBTH23 |
T496C475K020AK64107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | KEMET Corporation | TBJC475K020CWLD9H45 vs T496C475K020AK64107610 |
T492C475K020MK4252WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJC475K020CWLD9H45 vs T492C475K020MK4252WAFL |
TBJC475K020CSLC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 2412 | Kyocera AVX Components | TBJC475K020CWLD9H45 vs TBJC475K020CSLC0H00 |