Part Details for T493C336K004BH63107610 by KEMET Corporation
Overview of T493C336K004BH63107610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C336K004BH63107610
T493C336K004BH63107610 CAD Models
T493C336K004BH63107610 Part Data Attributes
|
T493C336K004BH63107610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C336K004BH63107610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0013 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 98.8 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C336K004BH63107610
This table gives cross-reference parts and alternative options found for T493C336K004BH63107610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C336K004BH63107610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC336K004CBLZT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | T493C336K004BH63107610 vs TBJC336K004CBLZT824 |
T492C336K004PC42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412 | KEMET Corporation | T493C336K004BH63107610 vs T492C336K004PC42527280 |
T493C336K004CH651B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | KEMET Corporation | T493C336K004BH63107610 vs T493C336K004CH651B7640 |
T494C336K004AM7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C336K004BH63107610 vs T494C336K004AM7280 |
T493C336K004CN61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C336K004BH63107610 vs T493C336K004CN61107640 |
TBJC336K004CSSCT700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | T493C336K004BH63107610 vs TBJC336K004CSSCT700 |
T83C336K004VABL | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T493C336K004BH63107610 vs T83C336K004VABL |
CWR11CH336KCCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412 | Kyocera AVX Components | T493C336K004BH63107610 vs CWR11CH336KCCTR |
CWR11CH336KC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C336K004BH63107610 vs CWR11CH336KC |
TBJC336K004CBSDT024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | T493C336K004BH63107610 vs TBJC336K004CBSDT024 |