Part Details for TBJC336J010CSLC9845 by Kyocera AVX Components
Overview of TBJC336J010CSLC9845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC336J010CSLC9845
TBJC336J010CSLC9845 CAD Models
TBJC336J010CSLC9845 Part Data Attributes
|
TBJC336J010CSLC9845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC336J010CSLC9845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC336J010CSLC9845
This table gives cross-reference parts and alternative options found for TBJC336J010CSLC9845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC336J010CSLC9845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC336J010CDSC0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336J010CSLC9845 vs TBJC336J010CDSC0700 |
TBJC336J010CKDB0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336J010CSLC9845 vs TBJC336J010CKDB0024 |
TBJC336J010CLLD0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336J010CSLC9845 vs TBJC336J010CLLD0700 |
TBJC336J010CSDZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336J010CSLC9845 vs TBJC336J010CSDZ0024 |
TBWC336J010LXSZ0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336J010CSLC9845 vs TBWC336J010LXSZ0723 |
TBWC336J010LALZ0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336J010CSLC9845 vs TBWC336J010LALZ0745 |
TBWC336J010LADB0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336J010CSLC9845 vs TBWC336J010LADB0800 |
TBWC336J010CWSB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC336J010CSLC9845 vs TBWC336J010CWSB0800 |
TBWC336J010CSSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336J010CSLC9845 vs TBWC336J010CSSC0924 |
TBWC336J010CLSC0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336J010CSLC9845 vs TBWC336J010CLSC0024 |