Part Details for TBWC336J010CLSC0024 by Kyocera AVX Components
Overview of TBWC336J010CLSC0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC336J010CLSC0024
TBWC336J010CLSC0024 CAD Models
TBWC336J010CLSC0024 Part Data Attributes
|
TBWC336J010CLSC0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC336J010CLSC0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC336J010CLSC0024
This table gives cross-reference parts and alternative options found for TBWC336J010CLSC0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC336J010CLSC0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC336J010CDSC0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBWC336J010CLSC0024 vs TBJC336J010CDSC0700 |
TBJC336J010CKDB0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBWC336J010CLSC0024 vs TBJC336J010CKDB0024 |
TBJC336J010CLLD0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBWC336J010CLSC0024 vs TBJC336J010CLLD0700 |
TBJC336J010CSDZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBWC336J010CLSC0024 vs TBJC336J010CSDZ0024 |
TBWC336J010LXSZ0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBWC336J010CLSC0024 vs TBWC336J010LXSZ0723 |
TBWC336J010LALZ0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBWC336J010CLSC0024 vs TBWC336J010LALZ0745 |
TBWC336J010LADB0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBWC336J010CLSC0024 vs TBWC336J010LADB0800 |
TBWC336J010CWSB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC336J010CLSC0024 vs TBWC336J010CWSB0800 |
TBWC336J010CSSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC336J010CLSC0024 vs TBWC336J010CSSC0924 |
TBWC336J010CFLC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBWC336J010CLSC0024 vs TBWC336J010CFLC0023 |