Part Details for TBJC226M006CRLB9000 by Kyocera AVX Components
Overview of TBJC226M006CRLB9000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC226M006CRLB9000
TBJC226M006CRLB9000 CAD Models
TBJC226M006CRLB9000 Part Data Attributes
|
TBJC226M006CRLB9000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC226M006CRLB9000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0014 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC226M006CRLB9000
This table gives cross-reference parts and alternative options found for TBJC226M006CRLB9000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC226M006CRLB9000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11DH226MBBBULK | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M006CRLB9000 vs CWR11DH226MBBBULK |
TBJC226M006CGMC0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M006CRLB9000 vs TBJC226M006CGMC0900 |
TBJC226M006CLMCT745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M006CRLB9000 vs TBJC226M006CLMCT745 |
TBJC226M006CKLBT724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M006CRLB9000 vs TBJC226M006CKLBT724 |
TBJC226M006CLMBT823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M006CRLB9000 vs TBJC226M006CLMBT823 |
TBJC226M006CLLBT800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M006CRLB9000 vs TBJC226M006CLLBT800 |
TBJC226M006CKST0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M006CRLB9000 vs TBJC226M006CKST0945 |
TBJC226M006CKMCTH45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M006CRLB9000 vs TBJC226M006CKMCTH45 |
TBJC226M006CRMZ0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M006CRLB9000 vs TBJC226M006CRMZ0700 |
TBJC226M006CBMDT045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M006CRLB9000 vs TBJC226M006CBMDT045 |