Part Details for TBJC226M006CBMDT045 by Kyocera AVX Components
Overview of TBJC226M006CBMDT045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC226M006CBMDT045
TBJC226M006CBMDT045 CAD Models
TBJC226M006CBMDT045 Part Data Attributes
|
TBJC226M006CBMDT045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC226M006CBMDT045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC226M006CBMDT045
This table gives cross-reference parts and alternative options found for TBJC226M006CBMDT045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC226M006CBMDT045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11DH226MBBBULK | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M006CBMDT045 vs CWR11DH226MBBBULK |
TBJC226M006CGMC0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M006CBMDT045 vs TBJC226M006CGMC0900 |
TBJC226M006CLMCT745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M006CBMDT045 vs TBJC226M006CLMCT745 |
TBJC226M006CKLBT724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M006CBMDT045 vs TBJC226M006CKLBT724 |
TBJC226M006CLMBT823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M006CBMDT045 vs TBJC226M006CLMBT823 |
TBJC226M006CLLBT800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M006CBMDT045 vs TBJC226M006CLLBT800 |
TBJC226M006CKST0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M006CBMDT045 vs TBJC226M006CKST0945 |
TBJC226M006CKMCTH45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M006CBMDT045 vs TBJC226M006CKMCTH45 |
TBJC226M006CRMZ0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M006CBMDT045 vs TBJC226M006CRMZ0700 |
TBJC226M006CEMT0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M006CBMDT045 vs TBJC226M006CEMT0H24 |