Part Details for TBJC226J016LBSC0723 by Kyocera AVX Components
Overview of TBJC226J016LBSC0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC226J016LBSC0723
TBJC226J016LBSC0723 CAD Models
TBJC226J016LBSC0723 Part Data Attributes
|
TBJC226J016LBSC0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC226J016LBSC0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2412, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0036 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC226J016LBSC0723
This table gives cross-reference parts and alternative options found for TBJC226J016LBSC0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC226J016LBSC0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC226J016CKLB9845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J016LBSC0723 vs TBJC226J016CKLB9845 |
TBWC226J016LDSB0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J016LBSC0723 vs TBWC226J016LDSB0945 |
TBWC226J016CLDB0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J016LBSC0723 vs TBWC226J016CLDB0824 |
TBWC226J016CDDZ0923 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J016LBSC0723 vs TBWC226J016CDDZ0923 |
TBWC226J016CDDB0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J016LBSC0723 vs TBWC226J016CDDB0024 |
TBJC226J016LSLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC226J016LBSC0723 vs TBJC226J016LSLZ0724 |
TBJC226J015LBSB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC226J016LBSC0723 vs TBJC226J015LBSB0945 |
TBJC226J016CALB0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J016LBSC0723 vs TBJC226J016CALB0824 |
TBWC226J016LESC0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J016LBSC0723 vs TBWC226J016LESC0H00 |
TBWC226J016LESZ0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J016LBSC0723 vs TBWC226J016LESZ0045 |