Part Details for TBJC226J016CALB0824 by Kyocera AVX Components
Overview of TBJC226J016CALB0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC226J016CALB0824
TBJC226J016CALB0824 CAD Models
TBJC226J016CALB0824 Part Data Attributes
|
TBJC226J016CALB0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC226J016CALB0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 375 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC226J016CALB0824
This table gives cross-reference parts and alternative options found for TBJC226J016CALB0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC226J016CALB0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC226J016LFDB0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J016CALB0824 vs TBJC226J016LFDB0H45 |
TBJC226J016CELC0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J016CALB0824 vs TBJC226J016CELC0H00 |
TBJC226J016CCLD0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J016CALB0824 vs TBJC226J016CCLD0900 |
TBWC226J016CWSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC226J016CALB0824 vs TBWC226J016CWSZ0900 |
TBJC226J016CBLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC226J016CALB0824 vs TBJC226J016CBLD0824 |
TBWC226J016LWSB0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC226J016CALB0824 vs TBWC226J016LWSB0824 |
TBWC226J016CWLB0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC226J016CALB0824 vs TBWC226J016CWLB0H24 |
TBWC226J016LWLC0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC226J016CALB0824 vs TBWC226J016LWLC0024 |
TBWC226J016LRLB0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J016CALB0824 vs TBWC226J016LRLB0723 |
TBWC226J016CXLC9045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J016CALB0824 vs TBWC226J016CXLC9045 |