Part Details for TBJC225M025CWSCT923 by Kyocera AVX Components
Overview of TBJC225M025CWSCT923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC225M025CWSCT923
TBJC225M025CWSCT923 CAD Models
TBJC225M025CWSCT923 Part Data Attributes
|
TBJC225M025CWSCT923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC225M025CWSCT923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0006 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 70 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC225M025CWSCT923
This table gives cross-reference parts and alternative options found for TBJC225M025CWSCT923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC225M025CWSCT923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KK225MRA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2412, CHIP | KEMET Corporation | TBJC225M025CWSCT923 vs CWR11KK225MRA |
CWR11KH225MCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TBJC225M025CWSCT923 vs CWR11KH225MCC |
CWR11KB225MTBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412 | Kyocera AVX Components | TBJC225M025CWSCT923 vs CWR11KB225MTBW |
TBJC225M025CWSDTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225M025CWSCT923 vs TBJC225M025CWSDTH45 |
TBJC225M025CSSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412 | Kyocera AVX Components | TBJC225M025CWSCT923 vs TBJC225M025CSSD0900 |
TBJC225M025CRSD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412 | Kyocera AVX Components | TBJC225M025CWSCT923 vs TBJC225M025CRSD0824 |
TBJC225M025CBSZT745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225M025CWSCT923 vs TBJC225M025CBSZT745 |
TBJC225M025CBSD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412 | Kyocera AVX Components | TBJC225M025CWSCT923 vs TBJC225M025CBSD0923 |
T493C225M025AH6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2412, CHIP | KEMET Corporation | TBJC225M025CWSCT923 vs T493C225M025AH6110 |
T493C225M025AN61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJC225M025CWSCT923 vs T493C225M025AN61207640 |