Part Details for CWR11KB225MTBW by Kyocera AVX Components
Overview of CWR11KB225MTBW by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11KB225MTBW
CWR11KB225MTBW CAD Models
CWR11KB225MTBW Part Data Attributes
|
CWR11KB225MTBW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11KB225MTBW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0006 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 70 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11KB225MTBW
This table gives cross-reference parts and alternative options found for CWR11KB225MTBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11KB225MTBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KK225MMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2412, CHIP | KEMET Corporation | CWR11KB225MTBW vs CWR11KK225MMA |
TBJC225M025CSLCT024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | CWR11KB225MTBW vs TBJC225M025CSLCT024 |
TBJC225M025CRSBT924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | CWR11KB225MTBW vs TBJC225M025CRSBT924 |
T492C225M025PB42517640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | CWR11KB225MTBW vs T492C225M025PB42517640 |
T496C225M025BH61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412 | KEMET Corporation | CWR11KB225MTBW vs T496C225M025BH61107280 |
T492C225M025DB4250WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | CWR11KB225MTBW vs T492C225M025DB4250WAFL |
T83C225M025MBAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412 | Vishay Intertechnologies | CWR11KB225MTBW vs T83C225M025MBAS |
T493C225M025CM6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412 | KEMET Corporation | CWR11KB225MTBW vs T493C225M025CM6420 |
T493C225M025CC61307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11KB225MTBW vs T493C225M025CC61307610 |
T493C225M025BK6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2412, CHIP | KEMET Corporation | CWR11KB225MTBW vs T493C225M025BK6410 |