Part Details for TBJC225M025CBLC9800 by Kyocera AVX Components
Overview of TBJC225M025CBLC9800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC225M025CBLC9800
TBJC225M025CBLC9800 CAD Models
TBJC225M025CBLC9800 Part Data Attributes
|
TBJC225M025CBLC9800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC225M025CBLC9800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC225M025CBLC9800
This table gives cross-reference parts and alternative options found for TBJC225M025CBLC9800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC225M025CBLC9800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC225M025CXLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225M025CBLC9800 vs TBJC225M025CXLB0H24 |
TBJC225M025CAMZ0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225M025CBLC9800 vs TBJC225M025CAMZ0945 |
TBJC225M025CXLC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225M025CBLC9800 vs TBJC225M025CXLC0900 |
TBJC225M025CXLT0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225M025CBLC9800 vs TBJC225M025CXLT0800 |
TBJC225M025CEST0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225M025CBLC9800 vs TBJC225M025CEST0024 |
TBJC225M025CXSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225M025CBLC9800 vs TBJC225M025CXSZ0900 |
TBJC225M025CCLB9H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225M025CBLC9800 vs TBJC225M025CCLB9H00 |
TBJC225M025CGLT0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225M025CBLC9800 vs TBJC225M025CGLT0823 |
TBJC225M025CGLD0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225M025CBLC9800 vs TBJC225M025CGLD0845 |
TBJC225M025CKSCT045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225M025CBLC9800 vs TBJC225M025CKSCT045 |