TBJC225M025CBLC9800 vs TBJC225M025CKSCT045 feature comparison

TBJC225M025CBLC9800

Part not found

Search for TBJC225M025CBLC9800

TBJC225M025CKSCT045 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2412
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 2.2 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 3500 mΩ
Height 2.5 mm
JESD-609 Code e0
Length 6 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Reference Standard MIL-PRF-55365/8
Size Code 2412
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND
Width 3.2 mm
Base Number Matches 1

Compare TBJC225M025CKSCT045 with alternatives