Part Details for TBJC225K050RSSB0H45 by Kyocera AVX Components
Overview of TBJC225K050RSSB0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC225K050RSSB0H45
TBJC225K050RSSB0H45 CAD Models
TBJC225K050RSSB0H45 Part Data Attributes
|
TBJC225K050RSSB0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC225K050RSSB0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2312, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0008 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 102 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC225K050RSSB0H45
This table gives cross-reference parts and alternative options found for TBJC225K050RSSB0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC225K050RSSB0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC225K050RWSZ0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC225K050RSSB0H45 vs TBJC225K050RWSZ0700 |
TBJC225K050RLSB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225K050RSSB0H45 vs TBJC225K050RLSB0H24 |
TBJC225K050RLLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225K050RSSB0H45 vs TBJC225K050RLLB0H45 |
TMJC225K050RCQYA | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TBJC225K050RSSB0H45 vs TMJC225K050RCQYA |
TBJC225K050RBSB0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC225K050RSSB0H45 vs TBJC225K050RBSB0945 |
TBJC225K050JSSZ0724 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC225K050RSSB0H45 vs TBJC225K050JSSZ0724 |
TBJC225K050JSLC0724 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC225K050RSSB0H45 vs TBJC225K050JSLC0724 |
TBJC225K050JRSZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC225K050RSSB0H45 vs TBJC225K050JRSZ0H24 |
TBJC225K050JLSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225K050RSSB0H45 vs TBJC225K050JLSB0800 |
TBJC225K050JKSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225K050RSSB0H45 vs TBJC225K050JKSB0724 |