TBJC155J035CGLD0724
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412,

Overview of TBJC155J035CGLD0724 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJC155J035CGLD0724 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJC155J035CGLD0724 by Kyocera AVX Components

TBJC155J035CGLD0724
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2412
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
1.5 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
4500 mΩ
Height
2.5 mm
JESD-609 Code
e3
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
MIL-PRF-55365/8
Size Code
2412
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. TBJC155J035CGLD0724
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412,
    VS

Alternate Parts for TBJC155J035CGLD0724

This table gives cross-reference parts and alternative options found for TBJC155J035CGLD0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC155J035CGLD0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJC155J035CXMZ0023 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412, Kyocera AVX Components TBJC155J035CGLD0724 vs TBJC155J035CXMZ0023
T493C155J035CB641B7610 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412, KEMET Corporation TBJC155J035CGLD0724 vs T493C155J035CB641B7610
T493C155J035CB631C7610 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412, KEMET Corporation TBJC155J035CGLD0724 vs T493C155J035CB631C7610
TBJC155J035CXMC0745 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412, Kyocera AVX Components TBJC155J035CGLD0724 vs TBJC155J035CXMC0745
TBJC155J035CXLB0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412, Kyocera AVX Components TBJC155J035CGLD0724 vs TBJC155J035CXLB0800
TBJC155J035CWMC0H45 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412, Kyocera AVX Components TBJC155J035CGLD0724 vs TBJC155J035CWMC0H45
TBJC155J035CWMB0923 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412, Kyocera AVX Components TBJC155J035CGLD0724 vs TBJC155J035CWMB0923
TBJC155J035CLSB0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412, Kyocera AVX Components TBJC155J035CGLD0724 vs TBJC155J035CLSB0924
TBJC155J035CLMCT800 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412, Kyocera AVX Components TBJC155J035CGLD0724 vs TBJC155J035CLMCT800
TBJC155J035CKMCT724 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412, Kyocera AVX Components TBJC155J035CGLD0724 vs TBJC155J035CKMCT724

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJC155J035CGLD0724 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJC155J035CGLD0724 by Kyocera AVX Components

  • Please alert me when TBJC155J035CGLD0724 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJC155J035CGLD0724 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJC155J035CGLD0724 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJC155J035CGLD0724 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJC155J035CGLD0724.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJC155J035CGLD0724 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: