Part Details for TBJC155J035CXMC0745 by Kyocera AVX Components
Overview of TBJC155J035CXMC0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC155J035CXMC0745
TBJC155J035CXMC0745 CAD Models
TBJC155J035CXMC0745 Part Data Attributes
|
TBJC155J035CXMC0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC155J035CXMC0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC155J035CXMC0745
This table gives cross-reference parts and alternative options found for TBJC155J035CXMC0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC155J035CXMC0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC155J035CWMZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBJC155J035CXMC0745 vs TBJC155J035CWMZ0H24 |
TBJC155J035CFMC0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBJC155J035CXMC0745 vs TBJC155J035CFMC0024 |
T493C155J035CK621AWAFL | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412, | KEMET Corporation | TBJC155J035CXMC0745 vs T493C155J035CK621AWAFL |
TBJC155J035CALB0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBJC155J035CXMC0745 vs TBJC155J035CALB0700 |
TBJC155J035CLMBT023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBJC155J035CXMC0745 vs TBJC155J035CLMBT023 |
T493C155J035CB612A7640 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412, | KEMET Corporation | TBJC155J035CXMC0745 vs T493C155J035CB612A7640 |
TBJC155J035CLLBT000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBJC155J035CXMC0745 vs TBJC155J035CLLBT000 |
TBJC155J035CGLC9845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBJC155J035CXMC0745 vs TBJC155J035CGLC9845 |
TBJC155J035CDSD0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBJC155J035CXMC0745 vs TBJC155J035CDSD0823 |
TBJC155J035CGMT0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBJC155J035CXMC0745 vs TBJC155J035CGMT0000 |