Part Details for TBJC155J035CBZ0900 by Kyocera AVX Components
Overview of TBJC155J035CBZ0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC155J035CBZ0900
TBJC155J035CBZ0900 CAD Models
TBJC155J035CBZ0900 Part Data Attributes
|
TBJC155J035CBZ0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC155J035CBZ0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2412, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 6.0 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC155J035CBZ0900
This table gives cross-reference parts and alternative options found for TBJC155J035CBZ0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC155J035CBZ0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC155J035CSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC155J035CBZ0900 vs TBJC155J035CSB0723 |
TBJB155J035CBS9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC155J035CBZ0900 vs TBJB155J035CBS9000 |
TBJC155J035CRSC9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC155J035CBZ0900 vs TBJC155J035CRSC9024 |
TBJC155J035CRSZ000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC155J035CBZ0900 vs TBJC155J035CRSZ000 |
TBJB155J035LSLD9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC155J035CBZ0900 vs TBJB155J035LSLD9023 |
TBJA155J035LBSD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC155J035CBZ0900 vs TBJA155J035LBSD9000 |
TBJC155J035CSSB045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC155J035CBZ0900 vs TBJC155J035CSSB045 |
TBJC155J035LBSD9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC155J035CBZ0900 vs TBJC155J035LBSD9024 |
TBWC155J035LBSD0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1.5uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC155J035CBZ0900 vs TBWC155J035LBSD0H00 |
TBJC155J035CSS0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC155J035CBZ0900 vs TBJC155J035CSS0924 |