TBJC155J035CRSC9024
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2412, CHIP

Overview of TBJC155J035CRSC9024 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJC155J035CRSC9024 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJC155J035CRSC9024 by Kyocera AVX Components

TBJC155J035CRSC9024
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2412
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
1.5 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0005 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
35 V
Size Code
2412
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb) - fused
Terminal Shape
J BEND
Want to compare parts?
  1. TBJC155J035CRSC9024
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2412, CHIP
    VS

Alternate Parts for TBJC155J035CRSC9024

This table gives cross-reference parts and alternative options found for TBJC155J035CRSC9024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC155J035CRSC9024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJC155J035CSSZ023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC155J035CRSC9024 vs TBJC155J035CSSZ023
TBJC155J035CSLC045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC155J035CRSC9024 vs TBJC155J035CSLC045
TBJA155J035LBSZ9024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC155J035CRSC9024 vs TBJA155J035LBSZ9024
CWR11MK155JCZTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC155J035CRSC9024 vs CWR11MK155JCZTR
TBJB155J035CSZ9045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC155J035CRSC9024 vs TBJB155J035CSZ9045
TBWC155J035CSSD0045 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1.5uF, SURFACE MOUNT, 2412, CHIP Kyocera AVX Components TBJC155J035CRSC9024 vs TBWC155J035CSSD0045
TBJA155J035LBSB9045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC155J035CRSC9024 vs TBJA155J035LBSB9045
TBWC155J035CBLD0723 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1.5uF, SURFACE MOUNT, 2412, CHIP Kyocera AVX Components TBJC155J035CRSC9024 vs TBWC155J035CBLD0723
TBWC155J035CSLD0700 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1.5uF, SURFACE MOUNT, 2412, CHIP Kyocera AVX Components TBJC155J035CRSC9024 vs TBWC155J035CSLD0700
TBJA155J035LSLB9024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC155J035CRSC9024 vs TBJA155J035LSLB9024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJC155J035CRSC9024 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJC155J035CRSC9024 by Kyocera AVX Components

  • Please alert me when TBJC155J035CRSC9024 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJC155J035CRSC9024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJC155J035CRSC9024 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJC155J035CRSC9024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJC155J035CRSC9024.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJC155J035CRSC9024 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: