Part Details for TBJC105K050CSSD0823 by Kyocera AVX Components
Overview of TBJC105K050CSSD0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC105K050CSSD0823
TBJC105K050CSSD0823 CAD Models
TBJC105K050CSSD0823 Part Data Attributes
|
TBJC105K050CSSD0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC105K050CSSD0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 50 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC105K050CSSD0823
This table gives cross-reference parts and alternative options found for TBJC105K050CSSD0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC105K050CSSD0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C105K050CB641B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | KEMET Corporation | TBJC105K050CSSD0823 vs T493C105K050CB641B7640 |
T496C105K050DT62107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | KEMET Corporation | TBJC105K050CSSD0823 vs T496C105K050DT62107640 |
T496C105K050AK61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | KEMET Corporation | TBJC105K050CSSD0823 vs T496C105K050AK61207280 |
T493C105K050BB62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJC105K050CSSD0823 vs T493C105K050BB62107610 |
T493C105K050CC632C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | KEMET Corporation | TBJC105K050CSSD0823 vs T493C105K050CC632C7640 |
T492C105K050AB4250WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJC105K050CSSD0823 vs T492C105K050AB4250WAFL |
TBJC105K050CBSZT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105K050CSSD0823 vs TBJC105K050CBSZT945 |
T493C105K050CC642B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | KEMET Corporation | TBJC105K050CSSD0823 vs T493C105K050CC642B7640 |
T493C105K050CB651A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | KEMET Corporation | TBJC105K050CSSD0823 vs T493C105K050CB651A7640 |
TBJC105K050CSSBT023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105K050CSSD0823 vs TBJC105K050CSSBT023 |