Datasheets
T493C105K050CC642B7640 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412,

Part Details for T493C105K050CC642B7640 by KEMET Corporation

Overview of T493C105K050CC642B7640 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T493C105K050CC642B7640

T493C105K050CC642B7640 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T493C105K050CC642B7640 Part Data Attributes

T493C105K050CC642B7640 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T493C105K050CC642B7640 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2413
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 1 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 1600 mΩ
Height 2.5 mm
JESD-609 Code e0
Leakage Current 0.0005 mA
Length 6 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 104.8 mA
Size Code 2312
Surface Mount YES
Tan Delta 0.04
Terminal Finish Tin/Lead (Sn90Pb10)
Terminal Shape J BEND
Width 3.2 mm

Alternate Parts for T493C105K050CC642B7640

This table gives cross-reference parts and alternative options found for T493C105K050CC642B7640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C105K050CC642B7640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CWR11NK105KR KEMET Corporation Check for Price Tantalum Capacitor, Tantalum (dry/solid), T493C105K050CC642B7640 vs CWR11NK105KR
CWR11NK105KBCTR Kyocera AVX Components Check for Price Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2412, CHIP T493C105K050CC642B7640 vs CWR11NK105KBCTR
T493C105K050BN6120WAFL KEMET Corporation Check for Price Tantalum Capacitor, Tantalum (dry/solid), T493C105K050CC642B7640 vs T493C105K050BN6120WAFL
TBJC105K050CRSZ0945 Kyocera AVX Components Check for Price Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2412, CHIP T493C105K050CC642B7640 vs TBJC105K050CRSZ0945
T493C105K050BB61107640 KEMET Corporation Check for Price Tantalum Capacitor, Tantalum (dry/solid), T493C105K050CC642B7640 vs T493C105K050BB61107640
T496C105K050CT641A7280 KEMET Corporation Check for Price Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, T493C105K050CC642B7640 vs T496C105K050CT641A7280
TBJC105K050CBLD0H23 Kyocera AVX Components Check for Price Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412 T493C105K050CC642B7640 vs TBJC105K050CBLD0H23
T493C105K050BC61207640 KEMET Corporation Check for Price Tantalum Capacitor, Tantalum (dry/solid), T493C105K050CC642B7640 vs T493C105K050BC61207640
T495C105K050AME1K6 KEMET Corporation Check for Price Tantalum Capacitor, Tantalum (dry/solid), T493C105K050CC642B7640 vs T495C105K050AME1K6
TBJC105K050CRLC0945 Kyocera AVX Components Check for Price Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2412, CHIP T493C105K050CC642B7640 vs TBJC105K050CRLC0945

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493C105K050CC642B7640 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493C105K050CC642B7640 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T493C105K050CC642B7640 would you like to use for your alert(s)?
  • Please alert me when T493C105K050CC642B7640 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T493C105K050CC642B7640 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493C105K050CC642B7640 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T493C105K050CC642B7640 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493C105K050CC642B7640.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493C105K050CC642B7640 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: