Part Details for TBJB686M006LSSD0000 by Kyocera AVX Components
Overview of TBJB686M006LSSD0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB686M006LSSD0000
TBJB686M006LSSD0000 CAD Models
TBJB686M006LSSD0000 Part Data Attributes
|
TBJB686M006LSSD0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB686M006LSSD0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND |
Alternate Parts for TBJB686M006LSSD0000
This table gives cross-reference parts and alternative options found for TBJB686M006LSSD0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB686M006LSSD0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC686M006CWLD0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 68uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJB686M006LSSD0000 vs TBWC686M006CWLD0024 |
TBJB686M006LSLZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB686M006LSSD0000 vs TBJB686M006LSLZ9000 |
TBJB686M006LBLZ9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB686M006LSSD0000 vs TBJB686M006LBLZ9023 |
TBWC686M006LSSD0745 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 68uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJB686M006LSSD0000 vs TBWC686M006LSSD0745 |
TBJC686M006LRLZ9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB686M006LSSD0000 vs TBJC686M006LRLZ9024 |
TBWC686M006LSLD0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 68uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJB686M006LSSD0000 vs TBWC686M006LSLD0023 |
TBJC686M006LBLB9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB686M006LSSD0000 vs TBJC686M006LBLB9024 |
TBWC686M006CBSD0745 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 68uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJB686M006LSSD0000 vs TBWC686M006CBSD0745 |
TBJC686M006CRL9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB686M006LSSD0000 vs TBJC686M006CRL9045 |
TBJB686M006CRL9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB686M006LSSD0000 vs TBJB686M006CRL9024 |