Part Details for TBWC686M006CWLD0024 by Kyocera AVX Components
Overview of TBWC686M006CWLD0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC686M006CWLD0024
TBWC686M006CWLD0024 CAD Models
TBWC686M006CWLD0024 Part Data Attributes
|
TBWC686M006CWLD0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC686M006CWLD0024
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 68uF, SURFACE MOUNT, 2412, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0041 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 270 mA | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TBWC686M006CWLD0024
This table gives cross-reference parts and alternative options found for TBWC686M006CWLD0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC686M006CWLD0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB686M006LSLZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC686M006CWLD0024 vs TBJB686M006LSLZ9000 |
TBJB686M006LBLZ9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC686M006CWLD0024 vs TBJB686M006LBLZ9023 |
TBWC686M006LSSD0745 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 68uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC686M006CWLD0024 vs TBWC686M006LSSD0745 |
TBJC686M006LRLZ9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC686M006CWLD0024 vs TBJC686M006LRLZ9024 |
TBWC686M006LSLD0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 68uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC686M006CWLD0024 vs TBWC686M006LSLD0023 |
TBJC686M006LBLB9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC686M006CWLD0024 vs TBJC686M006LBLB9024 |
TBWC686M006CBSD0745 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 68uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC686M006CWLD0024 vs TBWC686M006CBSD0745 |
TBJC686M006CRL9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC686M006CWLD0024 vs TBJC686M006CRL9045 |
TBJB686M006CRL9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC686M006CWLD0024 vs TBJB686M006CRL9024 |
TBWC686M006LBLD0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 68uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC686M006CWLD0024 vs TBWC686M006LBLD0000 |