TBJB685M025LSSD9024
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP

Overview of TBJB685M025LSSD9024 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJB685M025LSSD9024 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJB685M025LSSD9024 by Kyocera AVX Components

TBJB685M025LSSD9024
Kyocera AVX Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2412
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Size Code
2412
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Want to compare parts?
  1. TBJB685M025LSSD9024
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP
    VS

Alternate Parts for TBJB685M025LSSD9024

This table gives cross-reference parts and alternative options found for TBJB685M025LSSD9024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB685M025LSSD9024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJC685M025LSSC9023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJB685M025LSSD9024 vs TBJC685M025LSSC9023
TBJB685M025CSZ9023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJB685M025LSSD9024 vs TBJB685M025CSZ9023
TSEC-685-M025TW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT RCD Components Inc TBJB685M025LSSD9024 vs TSEC-685-M025TW
TBJC685M025CSL0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJB685M025LSSD9024 vs TBJC685M025CSL0924
TBJC685M025CBL0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJB685M025LSSD9024 vs TBJC685M025CBL0923
TBJC685M025CSZ0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJB685M025LSSD9024 vs TBJC685M025CSZ0824
TBWC685M025LBLD0H24 CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 6.8uF, SURFACE MOUNT, 2412, CHIP Kyocera AVX Components TBJB685M025LSSD9024 vs TBWC685M025LBLD0H24
TBJB685M025LBSZ9024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJB685M025LSSD9024 vs TBJB685M025LBSZ9024
TBJB685M025LBLZ9023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJB685M025LSSD9024 vs TBJB685M025LBLZ9023
TBWC685M025LSLD0023 CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 6.8uF, SURFACE MOUNT, 2412, CHIP Kyocera AVX Components TBJB685M025LSSD9024 vs TBWC685M025LSLD0023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJB685M025LSSD9024 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJB685M025LSSD9024 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJB685M025LSSD9024 would you like to use for your alert(s)?
  • Please alert me when TBJB685M025LSSD9024 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJB685M025LSSD9024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJB685M025LSSD9024 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJB685M025LSSD9024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJB685M025LSSD9024.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJB685M025LSSD9024 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: