Part Details for TBJB685M025LBSZ9024 by Kyocera AVX Components
Overview of TBJB685M025LBSZ9024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB685M025LBSZ9024
TBJB685M025LBSZ9024 CAD Models
TBJB685M025LBSZ9024 Part Data Attributes
|
TBJB685M025LBSZ9024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB685M025LBSZ9024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND |
Alternate Parts for TBJB685M025LBSZ9024
This table gives cross-reference parts and alternative options found for TBJB685M025LBSZ9024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB685M025LBSZ9024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC685M025LSSC9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB685M025LBSZ9024 vs TBJC685M025LSSC9023 |
TBJB685M025CSZ9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB685M025LBSZ9024 vs TBJB685M025CSZ9023 |
TSEC-685-M025TW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | RCD Components Inc | TBJB685M025LBSZ9024 vs TSEC-685-M025TW |
TBJC685M025CSL0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB685M025LBSZ9024 vs TBJC685M025CSL0924 |
TBJC685M025CBL0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB685M025LBSZ9024 vs TBJC685M025CBL0923 |
TBJC685M025CSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB685M025LBSZ9024 vs TBJC685M025CSZ0824 |
TBJB685M025LSSD9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB685M025LBSZ9024 vs TBJB685M025LSSD9024 |
TBWC685M025LBLD0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 6.8uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJB685M025LBSZ9024 vs TBWC685M025LBLD0H24 |
TBJB685M025LBLZ9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB685M025LBSZ9024 vs TBJB685M025LBLZ9023 |
TBWC685M025LSLD0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 6.8uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJB685M025LBSZ9024 vs TBWC685M025LSLD0023 |