TBJB685M006CWST0023
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, 1411

Overview of TBJB685M006CWST0023 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJB685M006CWST0023 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJB685M006CWST0023 by Kyocera AVX Components

TBJB685M006CWST0023
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1411
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
4500 mΩ
Height
1.9 mm
JESD-609 Code
e0
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6 V
Reference Standard
MIL-PRF-55365/8
Size Code
1411
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb) - fused
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. TBJB685M006CWST0023
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, 1411
    VS

Alternate Parts for TBJB685M006CWST0023

This table gives cross-reference parts and alternative options found for TBJB685M006CWST0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB685M006CWST0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11DS685MBZ CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 6.8uF, SURFACE MOUNT, 1411, CHIP KEMET Corporation TBJB685M006CWST0023 vs CWR11DS685MBZ
CWR11DC685MZATR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB685M006CWST0023 vs CWR11DC685MZATR
CWR11DS685MMZ CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 6.8uF, SURFACE MOUNT, 1411, CHIP KEMET Corporation TBJB685M006CWST0023 vs CWR11DS685MMZ
CWR11DC685MZBTR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB685M006CWST0023 vs CWR11DC685MZBTR13
TBJB685M006CBLT0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, 1411 Kyocera AVX Components TBJB685M006CWST0023 vs TBJB685M006CBLT0945
CWR11DC685MCABULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB685M006CWST0023 vs CWR11DC685MCABULK
CWR11DH685MBB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP Vishay Intertechnologies TBJB685M006CWST0023 vs CWR11DH685MBB
TBJB685M006CRST0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, 1411 Kyocera AVX Components TBJB685M006CWST0023 vs TBJB685M006CRST0023
TBJB685M006CBST0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, 1411 Kyocera AVX Components TBJB685M006CWST0023 vs TBJB685M006CBST0845
TBJB685M006CRLT0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, 1411 Kyocera AVX Components TBJB685M006CWST0023 vs TBJB685M006CRLT0024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJB685M006CWST0023 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJB685M006CWST0023 by Kyocera AVX Components

  • Please alert me when TBJB685M006CWST0023 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TBJB685M006CWST0023 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJB685M006CWST0023 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TBJB685M006CWST0023 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJB685M006CWST0023.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJB685M006CWST0023 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: