Part Details for TBJB685J004CWMCT924 by Kyocera AVX Components
Overview of TBJB685J004CWMCT924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB685J004CWMCT924
TBJB685J004CWMCT924 CAD Models
TBJB685J004CWMCT924 Part Data Attributes
|
TBJB685J004CWMCT924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB685J004CWMCT924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB685J004CWMCT924
This table gives cross-reference parts and alternative options found for TBJB685J004CWMCT924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB685J004CWMCT924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11CK685JAL | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685J004CWMCT924 vs CWR11CK685JAL |
CWR11CB685JBTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685J004CWMCT924 vs CWR11CB685JBTR4 |
CWR11CH685JBTR | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685J004CWMCT924 vs CWR11CH685JBTR |
TBJB685J004CBLZT723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685J004CWMCT924 vs TBJB685J004CBLZT723 |
TBJB685J004CCSC0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685J004CWMCT924 vs TBJB685J004CCSC0045 |
T492B685J004PK4251WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJB685J004CWMCT924 vs T492B685J004PK4251WAFL |
T492B685J004RB42517640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJB685J004CWMCT924 vs T492B685J004RB42517640 |
TBJB685J004CEMC0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685J004CWMCT924 vs TBJB685J004CEMC0724 |
TBJB685J004CEMT0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685J004CWMCT924 vs TBJB685J004CEMT0H00 |
TBJB685J004CSLT0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685J004CWMCT924 vs TBJB685J004CSLT0H45 |