Part Details for TBJB685J004CEMT0H00 by Kyocera AVX Components
Overview of TBJB685J004CEMT0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB685J004CEMT0H00
TBJB685J004CEMT0H00 CAD Models
TBJB685J004CEMT0H00 Part Data Attributes
|
TBJB685J004CEMT0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB685J004CEMT0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB685J004CEMT0H00
This table gives cross-reference parts and alternative options found for TBJB685J004CEMT0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB685J004CEMT0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11CH685JBB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 6.8 uF, SURFACE MOUNT, 1411, CHIP | Vishay Sprague | TBJB685J004CEMT0H00 vs CWR11CH685JBB |
CWR11CH685JDBTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685J004CEMT0H00 vs CWR11CH685JDBTR4 |
CWR11CB685JBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB685J004CEMT0H00 vs CWR11CB685JBA |
TBJB685J004CLLC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685J004CEMT0H00 vs TBJB685J004CLLC0H45 |
TBJB685J004CXSBT845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685J004CEMT0H00 vs TBJB685J004CXSBT845 |
TBJB685J004CWSDTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685J004CEMT0H00 vs TBJB685J004CWSDTH00 |
TBJB685J004CSSZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685J004CEMT0H00 vs TBJB685J004CSSZ0024 |
TBJB685J004CSMBTH00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685J004CEMT0H00 vs TBJB685J004CSMBTH00 |
TBJB685J004CRSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685J004CEMT0H00 vs TBJB685J004CRSB0924 |
TBJB685J004CELC9900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685J004CEMT0H00 vs TBJB685J004CELC9900 |