Part Details for TBJB685J004CRSB0924 by Kyocera AVX Components
Overview of TBJB685J004CRSB0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB685J004CRSB0924
TBJB685J004CRSB0924 CAD Models
TBJB685J004CRSB0924 Part Data Attributes
|
TBJB685J004CRSB0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB685J004CRSB0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 50 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB685J004CRSB0924
This table gives cross-reference parts and alternative options found for TBJB685J004CRSB0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB685J004CRSB0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11CC685JTBBULK | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685J004CRSB0924 vs CWR11CC685JTBBULK |
CWR11CH685JCBL | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685J004CRSB0924 vs CWR11CH685JCBL |
TBJB685J004CWMBTH45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685J004CRSB0924 vs TBJB685J004CWMBTH45 |
T493B685J004AM64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB685J004CRSB0924 vs T493B685J004AM64107610 |
TBJB685J004CXLT0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685J004CRSB0924 vs TBJB685J004CXLT0045 |
TBJB685J004CCLB0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685J004CRSB0924 vs TBJB685J004CCLB0800 |
TBJB685J004CCMZ0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685J004CRSB0924 vs TBJB685J004CCMZ0023 |
TBJB685J004CKLZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685J004CRSB0924 vs TBJB685J004CKLZ0800 |
TBJB685J004CBLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685J004CRSB0924 vs TBJB685J004CBLB0724 |
TBJB685J004CGST0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685J004CRSB0924 vs TBJB685J004CGST0H23 |